Knowles C17CF4R7B-7ZN-X1T technical specifications.
| Capacitance | 4.7pF |
| Case Code (Imperial) | 1111 |
| Case Code (Metric) | 2828 |
| Package/Case | 1111 |
| Height | 2.54mm |
| Length | 2.79mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Series | CF |
| Termination | SMD/SMT |
| DC Rated Voltage | 1kV |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Knowles C17CF4R7B-7ZN-X1T to view detailed technical specifications.
No datasheet is available for this part.