The Knowles C17CF5R6B-7ZN-X1T is a 5.6pF capacitor with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a voltage rating of 1kV and is terminated in SMD/SMT. The capacitor is packaged in a tape and reel format with 1000 units per package. It has a height of 2.54mm, length of 2.79mm, and width of 2.79mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Knowles C17CF5R6B-7ZN-X1T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 5.6pF |
| Case Code (Imperial) | 1111 |
| Case Code (Metric) | 2828 |
| Package/Case | 1111 |
| Dissipation Factor | 0.05% |
| Height | 2.54mm |
| Length | 2.79mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | CF |
| Termination | SMD/SMT |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Knowles C17CF5R6B-7ZN-X1T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.