Knowles C18CF151J-7ZN-X1B technical specifications.
| Capacitance | 150pF |
| Case Code (Imperial) | 1111 |
| Case Code (Metric) | 2828 |
| Package/Case | 1111 |
| Dissipation Factor | 0.05% |
| Length | 2.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Series | CF |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Knowles C18CF151J-7ZN-X1B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.