Cap Ceramic 4.7pF 2500V C0G 0.1pF Pad SMD 2225 125°C
Knowles C22CF4R7B-BEN-X1B technical specifications.
| Capacitance | 4.7pF |
| Voltage | 2500VDC |
| Tolerance | 0.1pF |
| Dielectric | C0G |
| DC Rated Voltage | 2500VDC |
| Technology | Standard |
| Package/Case | 2225 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 3.467(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Knowles C22CF4R7B-BEN-X1B to view detailed technical specifications.
No datasheet is available for this part.