Cap Ceramic 8.2pF 7200V +90±20ppm/C 0.25pF SMD 125°C Bulk
Knowles C40AH8R2C-HZA-X1B technical specifications.
| Cage Code | 65238, 55153, U1579 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Knowles C40AH8R2C-HZA-X1B to view detailed technical specifications.
No datasheet is available for this part.