Knowles CI-22762-000 technical specifications.
| Depth | 4.1mm |
| Frequency | 5.5kHz |
| Impedance | 120R |
| Length | 9.47mm |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | CI |
| Shape | Rectangular |
| Termination | Solder |
| Width | 7.18mm |
| RoHS | Compliant |
Download the complete datasheet for Knowles CI-22762-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
