Knowles EA-21842 technical specifications.
| Direction | Omnidirectional |
| Impedance | 3.5kR |
| Lead Free | Contains Lead |
| Operating Supply Current | 50uA |
| Output Type | Analog |
| Packaging | Bulk |
| Series | EA |
| Shape | Rectangular |
| Termination | Solder |
| Voltage Rating | 1.3V |
| RoHS | Compliant |
Download the complete datasheet for Knowles EA-21842 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.