
The EC-26368-000 is a 100R rectangular electret condenser microphone from Knowles. It features a package quantity of 25 units per tray and a termination type of solder. The microphone has a depth of 3.7mm and a length of 7.57mm. It operates within a specific impedance range and is suitable for use in audio components.
Knowles EC-26368-000 technical specifications.
| Package/Case | 100 |
| Depth | 3.7mm |
| Frequency | 3.9kHz |
| Impedance | 100R |
| Length | 7.57mm |
| Package Quantity | 25 |
| Packaging | Tray |
| Series | EC |
| Shape | Rectangular |
| Termination | Solder |
| Width | 4.31mm |
| RoHS | Compliant |
Download the complete datasheet for Knowles EC-26368-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
