
The ED-27304-000 is a MEMS electret condenser microphone from Knowles, measuring 3mm in depth and 4.29mm in width. It has a rectangular shape and is terminated with solder. The microphone is packaged in trays of 25 units and has a series designation of ED. It operates at a frequency of 4kHz with an impedance of 370 ohms.
Checking distributor stock and pricing after the page loads.
| Depth | 3mm |
| Frequency | 4kHz |
| Impedance | 370R |
| Length | 6.3mm |
| Package Quantity | 25 |
| Packaging | Tray |
| Series | ED |
| Shape | Rectangular |
| Termination | Solder |
| Width | 4.29mm |
| RoHS | Compliant |
