Knowles ED29689 technical specifications.
| Current Rating | 6.3mA |
| Height | 3.02mm |
| Impedance | 10R |
| Lead Free | Lead Free |
| Reach SVHC Compliant | No |
| Resistance | 10.2R |
| RoHS | Compliant |
Download the complete datasheet for Knowles ED29689 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
