
The EK-23024-C37 is a MEMS electret condenser microphone from Knowles. It measures 2.21mm in depth, 5.56mm in length, and 3.98mm in width. The microphone operates within a supply voltage range of 900mV to 10V. It is available in bulk packaging with a quantity of 25 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Knowles EK-23024-C37 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 2.21mm |
| Length | 5.56mm |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 900mV |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 4400R |
| Width | 3.98mm |
| RoHS | Compliant |
Download the complete datasheet for Knowles EK-23024-C37 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
