Knowles EK-23027 technical specifications.
| Direction | Omnidirectional |
| Impedance | 4.4kR |
| Operating Supply Current | 50uA |
| Output Type | Analog |
| Packaging | Bulk |
| Series | EK |
| Shape | Rectangular |
| Termination | Solder |
| Voltage Rating | 1.3V |
| RoHS | Compliant |
Download the complete datasheet for Knowles EK-23027 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.