
The EK-23133 is an omnidirectional electret condenser microphone with a voltage rating of 1.3V and impedance of 4.4kR. It operates at a low supply current of 50uA and is available in bulk packaging. This microphone is part of the EK series and features a rectangular shape with solder termination.
Knowles EK-23133 technical specifications.
| Direction | Omnidirectional |
| Impedance | 4.4kR |
| Operating Supply Current | 50uA |
| Output Type | Analog |
| Packaging | Bulk |
| Series | EK |
| Shape | Rectangular |
| Termination | Solder |
| Voltage Rating | 1.3V |
| RoHS | Compliant |
Download the complete datasheet for Knowles EK-23133 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
