Knowles EK-26899-P03 technical specifications.
| Current Rating | 50uA |
| Depth | 2.21mm |
| Frequency | 10kHz |
| Impedance | 4.4kR |
| Length | 5.56mm |
| Operating Supply Current | 50uA |
| Output Type | Analog |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | EK |
| Shape | Rectangular |
| Termination | Solder |
| Voltage Rating | 1.3V |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Knowles EK-26899-P03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
