
The EM-23046-C36 is an omnidirectional electret condenser microphone from Knowles, with a current rating of 50uA and impedance of 4.4kR. It measures 3.57mm in length and 2.21mm in width, with a depth of 3.61mm. The microphone operates at a voltage rating of 1.3V and has an output type of analog. It is packaged in bulk quantities of 25 units.
Knowles EM-23046-C36 technical specifications.
| Current Rating | 50uA |
| Depth | 3.61mm |
| Direction | Omnidirectional |
| Frequency | 10kHz |
| Impedance | 4.4kR |
| Length | 3.57mm |
| Operating Supply Current | 50uA |
| Output Type | Analog |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | EM |
| Shape | Square |
| Termination | Screw |
| Voltage Rating | 1.3V |
| Width | 2.21mm |
| RoHS | Compliant |
Download the complete datasheet for Knowles EM-23046-C36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
