
The EM Series Electret Condenser Microphone from Knowles features a voltage rating of 1.3V and an operating supply current of 50uA. It has an impedance of 4.4kR and operates at a frequency of 10kHz. The microphone is available in a square shape with a termination of screw type. It is packaged in bulk with 25 units per package.
Knowles EM-23069-000 technical specifications.
| Current Rating | 50uA |
| Depth | 2.28mm |
| Direction | Omnidirectional |
| Frequency | 10kHz |
| Impedance | 4.4kR |
| Length | 3.57mm |
| Operating Supply Current | 50uA |
| Output Type | Analog |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | EM |
| Shape | Square |
| Termination | Screw |
| Voltage Rating | 1.3V |
| Width | 3.57mm |
| RoHS | Compliant |
Download the complete datasheet for Knowles EM-23069-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
