Knowles EM-24047-C36 technical specifications.
| Current Rating | 50uA |
| Depth | 2.28mm |
| Direction | Omnidirectional |
| Frequency | 5.8kHz |
| Impedance | 4.4kR |
| Length | 3.57mm |
| Operating Supply Current | 50uA |
| Output Type | Analog |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | EM |
| Shape | Square |
| Termination | Screw |
| Width | 3.57mm |
| RoHS | Compliant |
Download the complete datasheet for Knowles EM-24047-C36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
