Multilayer Ceramic Capacitor (MLCC) with 680pF capacitance and 250VAC rated voltage. Features C0G dielectric for stable performance across a wide temperature range of -55°C to 125°C, with a ±10% capacitance tolerance. Designed for suppression applications, this 2211-sized component offers a 2-terminal surface mount (SMD) package.
Knowles ES2211N681K502NTM technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 0.00068 |
| Capacitor Type | CERAMIC CAPACITOR |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.