Knowles FB-BW-30330-000 technical specifications.
| Current Rating | 300uA |
| Depth | 4.5mm |
| Diameter | 8mm |
| Frequency | 4kHz |
| Impedance | 2.2kR |
| Length | 177mm |
| Mount | External |
| Operating Supply Current | 300uA |
| Output Type | Analog |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | FB-BW |
| Shape | Circular |
| Termination | Wire Leads |
| Voltage Rating | 1.3V |
| RoHS | Compliant |
Download the complete datasheet for Knowles FB-BW-30330-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
