
This MEMS electret condenser microphone features a circular shape with a diameter of 8.64mm and is rated for IP67, waterproof, and dust tight. It has a depth of 177mm and a length of 311mm. The microphone is packaged in bulk with 5 units per package and has wire leads for termination.
Knowles FB-DO-23511-000 technical specifications.
| Depth | 177mm |
| Diameter | 8.64mm |
| Frequency | 4kHz |
| Length | 311mm |
| Output Type | Analog |
| Package Quantity | 5 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | FB |
| Shape | Circular |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Knowles FB-DO-23511-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
