
The PNR Series 4.47mm Circular Wire Lead Electret Condenser Microphone from Knowles is a MEMS and electret condenser microphone with a circular shape and wire leads for mounting. It has a current rating of 200uA and an operating supply current of 200uA. The microphone operates at a supply voltage of 10V and has an impedance of 2.5kR. It is available in bulk packaging and has a depth of 159mm and a diameter of 4.47mm.
Knowles FB-DW-23249-000 technical specifications.
| Current Rating | 200uA |
| Depth | 159mm |
| Diameter | 4.47mm |
| Impedance | 2.5kR |
| Mount | Wire |
| Operating Supply Current | 200uA |
| Operating Supply Voltage | 10V |
| Output Type | Analog |
| Packaging | Bulk |
| Series | PNR |
| Shape | Circular |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Knowles FB-DW-23249-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
