
The FB-DW-30294-000 is a MEMS electret condenser microphone from Knowles, featuring a circular shape with a diameter of 8mm and a depth of 4.7mm. It has a voltage rating of 1.3V and an operating supply current of 300uA. The microphone is rated for IP67, waterproof, and dust tight, making it suitable for harsh environments. It is available in bulk packaging with a single unit per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Knowles FB-DW-30294-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 300uA |
| Depth | 4.7mm |
| Diameter | 8mm |
| Frequency | 4kHz |
| Impedance | 2.2kR |
| Operating Supply Current | 300uA |
| Output Type | Analog |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | FB-DW |
| Shape | Circular |
| Termination | Wire Leads |
| Voltage Rating | 1.3V |
| RoHS | Compliant |
Download the complete datasheet for Knowles FB-DW-30294-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
