
This MEMS electret condenser microphone from Knowles features a voltage rating of 1.3V and an operating supply current of 300uA. The device is available in a bulk packaging configuration with a package quantity of 5 units. The microphone is rated for IP67, waterproof, and dust tight conditions, making it suitable for use in harsh environments. The device has a circular shape with a diameter of 8mm and a depth of 4.7mm, and is terminated with wire leads.
Knowles FB-DW-30296-000 technical specifications.
| Current Rating | 300uA |
| Depth | 4.7mm |
| Diameter | 8mm |
| Frequency | 4kHz |
| Impedance | 2kR |
| Operating Supply Current | 300uA |
| Output Type | Analog |
| Package Quantity | 5 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | FB-DW |
| Shape | Circular |
| Termination | Wire Leads |
| Voltage Rating | 1.3V |
| RoHS | Compliant |
Download the complete datasheet for Knowles FB-DW-30296-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
