The FB-EI-30026-000 is a MEMS & Electret Condenser microphone from Knowles, featuring a circular shape with a diameter of 18mm and a depth of 7.6mm. It has a length of 212mm and an impedance of 300R. The microphone is packaged in bulk with 5 units per package, and it has wire leads for termination. It operates in the audio frequency range of 5kHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Knowles FB-EI-30026-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 7.6mm |
| Diameter | 18mm |
| Frequency | 5kHz |
| Impedance | 300R |
| Length | 212mm |
| Output Type | Analog |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | FB-EI |
| Shape | Circular |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Knowles FB-EI-30026-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.