Knowles FB-EI-30426-000 technical specifications.
| Depth | 7.6mm |
| Diameter | 18mm |
| Frequency | 4.7kHz |
| Impedance | 60R |
| Output Type | Analog |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | FB-EI |
| Shape | Circular |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Knowles FB-EI-30426-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
