Knowles FB-EM-30343-000 technical specifications.
| Current Rating | 300uA |
| Diameter | 19mm |
| Impedance | 2kR |
| Length | 253mm |
| Operating Supply Current | 300uA |
| Operating Supply Voltage | 1.3V |
| Output Type | Analog |
| Packaging | Bulk |
| Series | FB-EM |
| Shape | Circular |
| Termination | Wire Leads |
| Voltage Rating | 1.3V |
| RoHS | Compliant |
Download the complete datasheet for Knowles FB-EM-30343-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
