
The Knowles FB-EM-30346-000 is an electret condenser microphone with a voltage rating of 1.3V and an operating supply current of 50uA. It features wire leads and is packaged in bulk quantities. The microphone has a circular shape and a diameter of 19mm. It operates at a frequency of 4kHz with an impedance of 4.4kR.
Knowles FB-EM-30346-000 technical specifications.
| Current Rating | 50uA |
| Diameter | 19mm |
| Frequency | 4kHz |
| Impedance | 4.4kR |
| Mount | Wire |
| Operating Supply Current | 50uA |
| Output Type | Analog |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | FB-EM |
| Shape | Circular |
| Termination | Wire Leads |
| Voltage Rating | 1.3V |
| RoHS | Compliant |
Download the complete datasheet for Knowles FB-EM-30346-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
