Sign in to ask questions about the Knowles FB-EM-30349-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Knowles FB-EM-30349-000 technical specifications.
| Current Rating | 50uA |
| Diameter | 19mm |
| Frequency | 4kHz |
| Impedance | 4.4kR |
| Mount | Wire |
| Operating Supply Current | 50uA |
| Output Type | Analog |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | FB-EM |
| Shape | Circular |
| Termination | Wire Leads |
| Voltage Rating | 1.3V |
| RoHS | Compliant |
Download the complete datasheet for Knowles FB-EM-30349-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
