
The FB Series Electret Condenser Microphone is a 1.3V device with an operating supply current of 200uA. It features a circular shape with a diameter of 8.64mm and a length of 174mm. The microphone is packaged in bulk quantities of 5 units. It is suitable for use in audio applications where a low impedance of 2.2kR is required, and it can operate at a frequency of up to 6kHz.
Knowles FB-FO-23225-000 technical specifications.
| Current Rating | 200uA |
| Depth | 160mm |
| Diameter | 8.64mm |
| Frequency | 6kHz |
| Impedance | 2.2kR |
| Length | 174mm |
| Operating Supply Current | 200uA |
| Output Type | Analog |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | FB |
| Shape | Circular |
| Termination | Wire Leads |
| Voltage Rating | 1.3V |
| RoHS | Compliant |
Download the complete datasheet for Knowles FB-FO-23225-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.