
This Knowles FC-26170-000 is a rectangular MEMS electret condenser microphone with a length of 5.18mm and an impedance of 845 ohms. It is packaged in a tray with 25 units per package. The microphone is terminated with solder and has a depth of 3mm and a width of 3.54mm. It operates in the audio frequency range of 5.8kHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Knowles FC-26170-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 3mm |
| Frequency | 5.8kHz |
| Impedance | 845R |
| Length | 5.18mm |
| Package Quantity | 25 |
| Packaging | Tray |
| Series | FC |
| Shape | Rectangular |
| Termination | Solder |
| Width | 3.54mm |
| RoHS | Compliant |
Download the complete datasheet for Knowles FC-26170-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
