Knowles FC-26326-000 technical specifications.
| Depth | 3mm |
| Frequency | 5.8kHz |
| Impedance | 1.615kR |
| Length | 5.18mm |
| Package Quantity | 25 |
| Packaging | Tray |
| Series | FC |
| Shape | Rectangular |
| Termination | Solder |
| Width | 3.54mm |
| RoHS | Compliant |
Download the complete datasheet for Knowles FC-26326-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.