
The FC-27963-000 is a rectangular electret condenser microphone from Knowles. It has an impedance of 820 ohms and operates at a frequency of 500 Hz. The microphone measures 3.55mm in width, 3mm in depth, and 5.17mm in length. It is packaged in bulk and terminated with solder. The FC-27963-000 is suitable for use in audio applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Knowles FC-27963-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 3mm |
| Frequency | 500Hz |
| Impedance | 820R |
| Length | 5.17mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | FC |
| Shape | Rectangular |
| Termination | Solder |
| Width | 3.55mm |
| RoHS | Compliant |
Download the complete datasheet for Knowles FC-27963-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
