Knowles FED-26859-I06 technical specifications.
| Product Length (mm) | 4.29 |
| Product Depth (mm) | 6.3 |
| Product Height (mm) | 2.97 |
| Cage Code | 00PE0 |
| HTS Code | 8518298000 |
| Schedule B | 8518290000 |
| ECCN | EAR99 |
Download the complete datasheet for Knowles FED-26859-I06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.