
Analog MEMS microphone featuring omnidirectional directivity and a circular shape. This component offers a 4.4kR impedance and operates with a low 50uA supply current. Delivering an analog output, it utilizes solder termination for secure connection. Designed for bulk packaging, this microphone is rated for 1.3V operation.
Knowles FG-23329-D65 technical specifications.
| Direction | Omnidirectional |
| Impedance | 4.4kR |
| Operating Supply Current | 50uA |
| Output Type | Analog |
| Packaging | Bulk |
| Series | FG |
| Shape | Circular |
| Termination | Solder |
| Voltage Rating | 1.3V |
| RoHS | Compliant |
Download the complete datasheet for Knowles FG-23329-D65 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
