
Omnidirectional MEMS microphone with a 2.57mm diameter and 2.54mm height. Features a 4.4kΩ impedance and 10kHz frequency response. Operates with a minimum supply voltage of 900mV and a maximum of 3V, drawing 50µA. Analog output with wire lead termination.
Knowles FG-23329-P07 technical specifications.
| Current Rating | 50uA |
| Depth | 2.57mm |
| Diameter | 2.57mm |
| Direction | Omnidirectional |
| Frequency | 10kHz |
| Height | 2.54mm |
| Impedance | 4.4kR |
| Length | 2.56mm |
| Max Supply Voltage | 3V |
| Min Supply Voltage | 900mV |
| Operating Supply Current | 50uA |
| Output Type | Analog |
| Outside Diameter | 2.565mm |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 4400R |
| Series | FG |
| Shape | Circular |
| Termination | Wire Leads |
| Voltage Rating | 1.3V |
| RoHS | Compliant |
Download the complete datasheet for Knowles FG-23329-P07 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
