
The FG Series electret condenser microphone is a 1.3V device with an operating supply current of 50uA. It is available in a bulk packaging configuration with 25 pieces per package. The microphone has a circular shape with a diameter of 2.57mm and a length of 2.56mm, and is terminated with solder. It is suitable for use in audio applications, with a frequency response up to 10kHz and an impedance of 4.4kR.
Knowles FG-23453-000 technical specifications.
| Current Rating | 50uA |
| Depth | 2.6mm |
| Diameter | 2.57mm |
| Frequency | 10kHz |
| Impedance | 4.4kR |
| Length | 2.56mm |
| Operating Supply Current | 50uA |
| Output Type | Analog |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | FG |
| Shape | Circular |
| Termination | Solder |
| Voltage Rating | 1.3V |
| RoHS | Compliant |
Download the complete datasheet for Knowles FG-23453-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
