
Analog MEMS microphone with omnidirectional directivity, operating at 10kHz. Features a 4.4kΩ impedance and a 1.3V voltage rating. This circular microphone has a 3.17mm length and a low operating supply current of 50µA. Delivered in bulk packaging with solder termination.
Knowles FG-23629-D65 technical specifications.
| Direction | Omnidirectional |
| Frequency | 10kHz |
| Impedance | 4.4kR |
| Length | 3.17mm |
| Operating Supply Current | 50uA |
| Output Type | Analog |
| Packaging | Bulk |
| Series | FG |
| Shape | Circular |
| Termination | Solder |
| Voltage Rating | 1.3V |
| RoHS | Compliant |
Download the complete datasheet for Knowles FG-23629-D65 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
