
Analog MEMS microphone with omnidirectional directivity. Features a 10kHz frequency response and 4.4kΩ impedance. Operates with a 50µA current rating and 1.3V voltage rating. Compact circular package measures 2.59mm in depth, 2.57mm in diameter, and 2.56mm in length, with wire lead termination.
Knowles FG-23629-P16 technical specifications.
| Current Rating | 50uA |
| Depth | 2.59mm |
| Diameter | 2.57mm |
| Direction | Omnidirectional |
| Frequency | 10kHz |
| Impedance | 4.4kR |
| Length | 2.56mm |
| Operating Supply Current | 50uA |
| Output Type | Analog |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | FG |
| Shape | Circular |
| Termination | Wire Leads |
| Voltage Rating | 1.3V |
| RoHS | Compliant |
Download the complete datasheet for Knowles FG-23629-P16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
