
The FG-23652-C36 is a 25-pack of electret condenser microphones from Knowles, with a current rating of 50uA and impedance of 4.4kR. These microphones have a diameter and length of 2.56mm, and a height of 2.54mm. They are available in bulk packaging and are part of the FG/BFG series with solder termination.
Knowles FG-23652-C36 technical specifications.
| Current Rating | 50uA |
| Depth | 2.54mm |
| Diameter | 2.56mm |
| Frequency | 10kHz |
| Height | 2.56mm |
| Impedance | 4.4kR |
| Length | 2.56mm |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | FG/BFG |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Knowles FG-23652-C36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
