
The FG-23652-D17 is a 1.3V electret condenser microphone from Knowles, with a current rating of 50uA and impedance of 4.4kR. It is available in bulk packaging and features a circular shape with a diameter of 2.57mm and length of 2.56mm. The microphone operates at a supply voltage of 1.3V and has an operating supply current of 50uA.
Knowles FG-23652-D17 technical specifications.
| Current Rating | 50uA |
| Depth | 2.6mm |
| Diameter | 2.57mm |
| Impedance | 4.4kR |
| Length | 2.56mm |
| Operating Supply Current | 50uA |
| Operating Supply Voltage | 1.3V |
| Output Type | Analog |
| Packaging | Bulk |
| Series | FG |
| Shape | Circular |
| Termination | Solder |
| Voltage Rating | 1.3V |
| RoHS | Compliant |
Download the complete datasheet for Knowles FG-23652-D17 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
