
Analog MEMS microphone with omnidirectional directivity and a 10kHz frequency response. Features a 4.4kΩ impedance and operates with a 50µA supply current at 1.3V. This circular component measures 3.17mm in length and utilizes solder termination for secure connections. Supplied in bulk packaging.
Knowles FG-23652-D65 technical specifications.
| Direction | Omnidirectional |
| Frequency | 10kHz |
| Impedance | 4.4kR |
| Length | 3.17mm |
| Operating Supply Current | 50uA |
| Output Type | Analog |
| Packaging | Bulk |
| Series | FG |
| Shape | Circular |
| Termination | Solder |
| Voltage Rating | 1.3V |
| RoHS | Compliant |
Download the complete datasheet for Knowles FG-23652-D65 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
