Knowles FG-23742-C05 technical specifications.
| Diameter | 2.56mm |
| Height | 2.59mm |
| Impedance | 4.4kR |
| Lead Free | Contains Lead |
| Length | 2.56mm |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | FG/BFG |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Knowles FG-23742-C05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
