Knowles FG-23742-D36 technical specifications.
| Diameter | 2.565mm |
| Direction | Omnidirectional |
| Frequency | 10kHz |
| Impedance | 4.4kR |
| Length | 2.565mm |
| Operating Supply Current | 50uA |
| Operating Supply Voltage | 1.6V |
| Output Type | Analog |
| Packaging | Bulk |
| Series | FG |
| Shape | Circular |
| Termination | Wire Leads |
| Voltage Rating | 1.3V |
| RoHS | Compliant |
Download the complete datasheet for Knowles FG-23742-D36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
