
The FG-30088-S12 is a MEMS & Electret Condenser microphone from Knowles. It features a circular shape with a diameter of 2.57mm and a length of 2.56mm, suitable for bulk packaging. The microphone operates at a frequency of 4kHz and has an analog output type. It is terminated with solder and available in a package quantity of 25.
Knowles FG-30088-S12 technical specifications.
| Depth | 2.6mm |
| Diameter | 2.57mm |
| Frequency | 4kHz |
| Length | 2.56mm |
| Output Type | Analog |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | FG |
| Shape | Circular |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Knowles FG-30088-S12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
