Knowles FH-26553-000 technical specifications.
| Depth | 2.6mm |
| Frequency | 4.5kHz |
| Impedance | 130R |
| Length | 5.09mm |
| Package Quantity | 25 |
| Packaging | Tray |
| Series | FH |
| Shape | Rectangular |
| Termination | Solder |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Knowles FH-26553-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
