The FH-30015-000 is a rectangular electret condenser microphone from Knowles, with an impedance of 130 ohms and dimensions of 2.8mm wide by 5.09mm long by 2.59mm deep. It is available in bulk packaging and features solder termination. This microphone is part of the FH series and is suitable for use in audio applications.
Checking distributor stock and pricing after the page loads.
| Depth | 2.59mm |
| Impedance | 130R |
| Length | 5.09mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | FH |
| Shape | Rectangular |
| Termination | Solder |
| Width | 2.8mm |
| RoHS | Compliant |
