Knowles FJ-26758-000 technical specifications.
| Depth | 5.2mm |
| Frequency | 5.8kHz |
| Impedance | 65R |
| Length | 5.09mm |
| Package Quantity | 25 |
| Packaging | Tray |
| Series | FJ |
| Shape | Rectangular |
| Termination | Solder |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Knowles FJ-26758-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.