Knowles FK-26433-000 technical specifications.
| Depth | 2mm |
| Frequency | 6.6kHz |
| Impedance | 940R |
| Length | 5mm |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | FK |
| Shape | Rectangular |
| Termination | Solder |
| Width | 2.73mm |
| RoHS | Compliant |
Download the complete datasheet for Knowles FK-26433-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.