
The FK Series Rectangular Electret Condenser Microphone has a length of 5mm and a width of 2.73mm. It features a rectangular shape and a solder termination. The microphone is packaged in bulk quantities of 25 units. It operates within a specified impedance of 237 ohms and a frequency of 6.6kHz. The microphone has a depth of 2mm and is suitable for use in audio applications.
Knowles FK-26777-000 technical specifications.
| Depth | 2mm |
| Frequency | 6.6kHz |
| Impedance | 237R |
| Length | 5mm |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | FK |
| Shape | Rectangular |
| Termination | Solder |
| Width | 2.73mm |
| RoHS | Compliant |
Download the complete datasheet for Knowles FK-26777-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.