The GV-32830-000 is a quad balanced armature driver designed for high-fidelity audio systems and in-ear monitors. It consists of four drivers coupled through a 3-way crossover circuit, featuring a HODVTEC dual woofer for rich bass response and a TWFK midrange/tweeter for premium bandwidth and high dynamic range. The component is housed in a sub-miniature rectangular package with a dual top port and solder pad terminals. It is engineered for low distortion (0.2% THD at 94 dB SPL) and high power output, suitable for professional audio monitoring and high-performance consumer earphones.
Checking distributor stock and pricing after the page loads.
| Impedance | 28.125Ohms |
| Sensitivity (at 100mV) | 113.5dB SPL |
| Sensitivity (at 1mW) | 116dB SPL |
| Frequency Range | 70 - 12500Hz |
| Maximum SPL | 125dB SPL |
| Total Harmonic Distortion (at 94 dB SPL) | 0.2% |
| DC Resistance | 35Ohms |
| Operating Temperature Range | 0 to +63°C |
| Nominal Weight | 0.71g |
| Driver Count | 4count |
| Crossover | 3way |
| RoHS | Compliant |